342-019-520-102

Heilind Number:EDA342-019-520-102
Manufacturer:EDAC
Manufacturer Number:342-019-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and features a single row layout with 19 positions for efficient signal transfer. Operating at an amperage of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The contact material, Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting orientation, it accommodates various PCB configurations. With an operating temperature range of -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.