342-019-520-104

Heilind Number:EDA342-019-520-104
Manufacturer:EDAC
Manufacturer Number:342-019-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-520-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, its single-row layout features 19 positions with a compact pitch of .1 inches, ideal for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery with a current rating of 3A. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic setups, offering optimal signal transmission and durability. Elevate your connectivity solutions with this essential component.