342-019-520-108

Heilind Number:EDA342-019-520-108
Manufacturer:EDAC
Manufacturer Number:342-019-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 19 positions, ensuring reliable data and power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and longevity. Each contact is crafted from Copper Alloy, offering excellent conductivity and resistance to corrosion. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, facilitating smooth assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial applications or consumer electronics, trust in this high-quality component to streamline your PCB connections effortlessly.