342-019-521-101

Heilind Number:EDA342-019-521-101
Manufacturer:EDAC
Manufacturer Number:342-019-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-521-101

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features 19 positions on a single row with a pitch of .1 inch, ensuring precise and secure PCB connections. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. Each contact is made of robust Copper Alloy, capable of handling an amperage of 3A, making it ideal for various applications. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its reliability for seamless board-to-board connectivity in your projects.