342-019-521-102

Heilind Number:EDA342-019-521-102
Manufacturer:EDAC
Manufacturer Number:342-019-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-521-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for optimal performance, it boasts an amperage rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. This single-row connector is designed with precision, utilizing Copper Alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The 19 positions accommodate various connections, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB needs.