342-019-521-104

Heilind Number:EDA342-019-521-104
Manufacturer:EDAC
Manufacturer Number:342-019-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-521-104

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a 3A amperage rating, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees high performance and safety. Designed with a single row of 19 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch and row spacing of .1 in and .2 in respectively, it provides precise alignment for seamless connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB connectivity with this essential component.