342-019-521-108

Heilind Number:EDA342-019-521-108
Manufacturer:EDAC
Manufacturer Number:342-019-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a current rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers exceptional durability and safety. The single-row design with 19 positions allows for efficient data transmission. Each contact is made of high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. The straight mount orientation simplifies installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.