342-019-521-112

Heilind Number:EDA342-019-521-112
Manufacturer:EDAC
Manufacturer Number:342-019-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-521-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a single row with 19 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. Trust in this essential component for your electronic projects.