342-019-523-101

Heilind Number:EDA342-019-523-101
Manufacturer:EDAC
Manufacturer Number:342-019-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-523-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration into PCBs, this connector features a single row of 19 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for any electronics project. Upgrade your connections with this essential connector, a versatile solution for your board-to-board PCB requirements.