342-019-523-103

Heilind Number:EDA342-019-523-103
Manufacturer:EDAC
Manufacturer Number:342-019-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-523-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in vibrant green. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 19 positions, it offers optimal performance for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any connector toolkit.