342-019-523-104

Heilind Number:EDA342-019-523-104
Manufacturer:EDAC
Manufacturer Number:342-019-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and copper alloy contacts, it boasts efficiency and precision. The .1-inch pitch and .2-inch row spacing allow for seamless installation on your board. Featuring 19 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronics with this essential component.