342-019-523-107

Heilind Number:EDA342-019-523-107
Manufacturer:EDAC
Manufacturer Number:342-019-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-523-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a contact material of Copper Alloy, it ensures reliable signal transmission. The single-row configuration with 19 positions and a pitch of .1 inch offers versatility in PCB connections. Operating at a wide temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Perfect for board-to-board applications, this connector is a must-have for any electronic project.