342-019-523-112

Heilind Number:EDA342-019-523-112
Manufacturer:EDAC
Manufacturer Number:342-019-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-523-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 19 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The green color not only adds a visual pop but also signifies compliance with industry standards. With a 3A amperage rating and a wide operating temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this component, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation and a secure fit. Trust in our Card Edge Connector for seamless board-to-board connections that meet your connectivity needs.