342-019-524-101

Heilind Number:EDA342-019-524-101
Manufacturer:EDAC
Manufacturer Number:342-019-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed with precision and durability in mind, this connector ensures seamless power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees both safety and efficiency. With a single row layout and a pitch of .1 inch, it offers easy integration onto your PCB. Boasting 19 positions, this connector facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component for reliable and high-performance board-to-board connections.