342-019-524-104

Heilind Number:EDA342-019-524-104
Manufacturer:EDAC
Manufacturer Number:342-019-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector offers high performance with a maximum amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 19 positions, it provides ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures efficient signal transmission. Boasting a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your PCB assembly with this essential component for seamless and efficient performance.