342-019-524-107

Heilind Number:EDA342-019-524-107
Manufacturer:EDAC
Manufacturer Number:342-019-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-524-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3 A for seamless power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting efficiency. With a single row layout and 19 positions, it facilitates easy and secure PCB connections. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your circuit boards with this essential component for seamless data transfer and power distribution.