342-019-540-107

Heilind Number:EDA342-019-540-107
Manufacturer:EDAC
Manufacturer Number:342-019-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Its single-row design features 19 positions, perfect for seamless board-to-board integration. With a 3A amperage rating, it delivers reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, and with a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation, even in tight spaces, with a wide operating temperature range of -40 to 105°C ensuring reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.