342-019-540-112

Heilind Number:EDA342-019-540-112
Manufacturer:EDAC
Manufacturer Number:342-019-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-540-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a streamlined straight mount orientation. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission even in demanding environments. Its 19 positions, copper alloy contact material, and .1-inch pitch offer precise and secure mating, while the operating temperature range of -40 to 105 °C guarantees consistent performance. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this connector is a vital component for maintaining seamless connectivity on your circuit boards.