342-019-541-101

Heilind Number:EDA342-019-541-101
Manufacturer:EDAC
Manufacturer Number:342-019-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row of 19 positions with a pitch of .1 inches, ensuring precise and efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material and 3A amperage rating further optimize conductivity, while the -40 to 105°C operating temperature range ensures versatility. Whether for industrial or commercial applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.