342-019-541-103

Heilind Number:EDA342-019-541-103
Manufacturer:EDAC
Manufacturer Number:342-019-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-541-103

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 19 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the sleek .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.