342-019-541-107

Heilind Number:EDA342-019-541-107
Manufacturer:EDAC
Manufacturer Number:342-019-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row layout and 19 positions, it offers seamless integration for your circuit boards. Crafted with high-quality Copper Alloy contacts and a precise .1 inch pitch, it guarantees reliable performance. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.