342-019-541-108

Heilind Number:EDA342-019-541-108
Manufacturer:EDAC
Manufacturer Number:342-019-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly linking electronic circuit boards. Designed with precision and durability in mind, this green connector boasts a contact material of copper alloy, ensuring secure and reliable connections. With an amperage rating of 3A, it is suitable for a wide range of applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row layout with 19 positions and a pitch of .1 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless board-to-board connections in your electronic designs.