342-019-541-112

Heilind Number:EDA342-019-541-112
Manufacturer:EDAC
Manufacturer Number:342-019-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, offering optimal functionality for your electronic applications. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise signal transmission. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Elevate your connectivity game with this essential component.