342-019-542-102

Heilind Number:EDA342-019-542-102
Manufacturer:EDAC
Manufacturer Number:342-019-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-542-102

Detailed Description

Enhance connectivity in your PCB layout with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.