342-019-542-103

Heilind Number:EDA342-019-542-103
Manufacturer:EDAC
Manufacturer Number:342-019-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board connection with a single row layout, it features 19 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures superior performance and longevity, even in demanding environments. With a copper alloy contact material and a pitch of .1 inches, it guarantees secure and reliable connections. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C allows for versatile use. Ideal for various applications in the electronics industry, this connector is a must-have for any project requiring precision and durability.