342-019-542-104

Heilind Number:EDA342-019-542-104
Manufacturer:EDAC
Manufacturer Number:342-019-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-542-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for efficiency and durability. In a vibrant green hue, this connector not only stands out visually but also delivers a reliable 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and longevity. With a single row layout and 19 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts guarantee high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Whether in straight or right-angle mount orientation, it provides secure and stable board-to-board connections. Elevate your PCB assembly with this essential component, a testament to exceptional quality and performance.