342-019-544-101

Heilind Number:EDA342-019-544-101
Manufacturer:EDAC
Manufacturer Number:342-019-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable power transmission. Boasting a vibrant green hue, this connector not only stands out visually but also delivers superior performance. With an amperage rating of 3 A, it ensures efficient power delivery without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and resilience in various environments. Featuring a single row design with 19 positions, it offers ample connectivity options for your circuit board. The contact material, made from Copper Alloy, guarantees excellent conductivity and minimal signal loss. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment and secure connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to optimize your PCB connections with precision and efficiency.