342-019-544-102

Heilind Number:EDA342-019-544-102
Manufacturer:EDAC
Manufacturer Number:342-019-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, it features a single row setup with 19 positions and a contact pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The housing material is carefully selected to meet industry standards, while the copper alloy contact material provides excellent conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.