342-019-544-104

Heilind Number:EDA342-019-544-104
Manufacturer:EDAC
Manufacturer Number:342-019-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-544-104

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Its vibrant green color adds a touch of organization to your setup, while its UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With a single row layout and 19 positions, it offers seamless connectivity for your devices. The Copper Alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. Perfect for straight mounting, it features a pitch of .1 in and row spacing of .2 in, allowing for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.