342-019-544-107

Heilind Number:EDA342-019-544-107
Manufacturer:EDAC
Manufacturer Number:342-019-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-544-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers reliable protection. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connection game with this essential component.