342-019-544-108

Heilind Number:EDA342-019-544-108
Manufacturer:EDAC
Manufacturer Number:342-019-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Engineered for high performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row design and Copper Alloy contact material, it offers seamless integration for your projects. The .1-inch pitch and .2-inch row spacing, along with 19 positions, provide ample connectivity options. Its Straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have in your electronic components arsenal.