342-019-558-101

Heilind Number:EDA342-019-558-101
Manufacturer:EDAC
Manufacturer Number:342-019-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in maintaining seamless data transfer. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. Designed for efficiency, it features a single row layout with 19 positions, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for various PCB setups. Trust in this essential component to streamline your board-to-board connections with precision and reliability.