342-019-558-102

Heilind Number:EDA342-019-558-102
Manufacturer:EDAC
Manufacturer Number:342-019-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient data transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 19 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the 3A amperage rating guarantees optimal power transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.