342-019-558-103

Heilind Number:EDA342-019-558-103
Manufacturer:EDAC
Manufacturer Number:342-019-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-558-103

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your circuit boards. With a high amperage rating of 3 A, it ensures reliable power transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. This single-row connector with 19 positions and a pitch of .1 inch offers seamless integration on your PCBs. Crafted with Copper Alloy contacts, it guarantees stable and efficient signal transmission. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connection solutions with this essential component.