342-019-558-104

Heilind Number:EDA342-019-558-104
Manufacturer:EDAC
Manufacturer Number:342-019-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-558-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row layout and 19 positions, it offers seamless integration for your electronic projects. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient signal transmission. Designed for right-angle mounting, it accommodates diverse assembly configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.