342-019-558-107

Heilind Number:EDA342-019-558-107
Manufacturer:EDAC
Manufacturer Number:342-019-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-558-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a vibrant Green color for easy identification. With an amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its single-row design with 19 positions and a pitch of .1 inches offers ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transmission. The right-angle mount orientation facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.