342-019-558-112

Heilind Number:EDA342-019-558-112
Manufacturer:EDAC
Manufacturer Number:342-019-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features a single row design with 19 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The contact material, Copper Alloy, provides excellent conductivity, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic assembly needs. Trust in its quality and streamline your PCB connections with ease.