342-019-559-101

Heilind Number:EDA342-019-559-101
Manufacturer:EDAC
Manufacturer Number:342-019-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-559-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 19 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable functionality even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working in telecommunications, industrial automation, or consumer electronics, this Right Angle mount connector is a versatile and dependable choice for your connectivity needs.