342-019-559-103

Heilind Number:EDA342-019-559-103
Manufacturer:EDAC
Manufacturer Number:342-019-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row design, it offers convenient installation with a right angle mount orientation. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 19 positions and a 3A amperage, it's ideal for various electronic applications. Additionally, its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential connector, a perfect choice for your connectivity needs.