342-019-559-104

Heilind Number:EDA342-019-559-104
Manufacturer:EDAC
Manufacturer Number:342-019-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-559-104

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 19 positions for optimal performance. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it ensures reliable conductivity and durability in a variety of applications. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.