342-019-559-108

Heilind Number:EDA342-019-559-108
Manufacturer:EDAC
Manufacturer Number:342-019-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range from -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any toolkit.