342-019-559-112

Heilind Number:EDA342-019-559-112
Manufacturer:EDAC
Manufacturer Number:342-019-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-019-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-019-559-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With a single row layout and 19 positions, it offers seamless integration into your circuit setup. The Copper Alloy contact material ensures robust conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connections with this essential component.