342-020-500-212

Heilind Number:EDA342-020-500-212
Manufacturer:EDAC
Manufacturer Number:342-020-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-500-212

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 20 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. With a straight mount orientation, it facilitates easy installation, making it a valuable component in your connectivity solutions arsenal. Elevate your PCB design with this essential connector.