342-020-520-103

Heilind Number:EDA342-020-520-103
Manufacturer:EDAC
Manufacturer Number:342-020-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission and power distribution. Designed for optimum performance, this connector features a single row configuration with 20 positions, ensuring reliable contact in your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. The contact materials, made of high-quality Copper Alloy, ensure low resistance and durability for long-term use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.