342-020-520-104

Heilind Number:EDA342-020-520-104
Manufacturer:EDAC
Manufacturer Number:342-020-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers both visual appeal and functional reliability. With a current rating of 3 A, it ensures efficient power delivery, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. The single-row design with 20 positions allows for precise and secure connections, perfect for various applications. Made of high-quality Copper Alloy, the contacts provide optimal conductivity for seamless data transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Explore seamless connectivity with our Card Edge Connector, an essential component for your electronic projects.