342-020-520-107

Heilind Number:EDA342-020-520-107
Manufacturer:EDAC
Manufacturer Number:342-020-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-107

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Boasting a vibrant green hue, this essential component features a single row design with 20 positions, ensuring seamless integration for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity in any application. With a low amperage of 3A and a precise pitch of .1 inches, it's perfect for accommodating small-scale setups. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in any electronics project. Upgrade your PCB connections with this high-quality connector, designed for efficiency and durability.