342-020-520-108

Heilind Number:EDA342-020-520-108
Manufacturer:EDAC
Manufacturer Number:342-020-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance while adhering to stringent safety standards. With a single row design and 20 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Trust in this connector's straight mount orientation for secure and efficient installation, making it an essential component in your electronic assembly projects.