342-020-520-202

Heilind Number:EDA342-020-520-202
Manufacturer:EDAC
Manufacturer Number:342-020-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with efficiency in mind, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 20 positions, it ensures optimal performance in high-density setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have for any project requiring secure and efficient PCB connections. Elevate your connectivity game with this essential component.