342-020-520-203

Heilind Number:EDA342-020-520-203
Manufacturer:EDAC
Manufacturer Number:342-020-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-203

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and visually appealing touch to your setup. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The two rows of Copper Alloy contacts, spaced at a pitch of .1 in and row spacing of .2 in, provide 20 positions for seamless interconnection. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic realm. Make it a staple in your PCB setup and experience reliable performance like never before.