342-020-520-212

Heilind Number:EDA342-020-520-212
Manufacturer:EDAC
Manufacturer Number:342-020-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-020-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-020-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and secure contact. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures not just high performance but also durability. Featuring two rows and twenty positions, it offers ample connectivity options for your devices. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various environments. Upgrade your setup today with this essential component.